Reference Only

PV-125ANH1

Industrial & Electrical Fuses 125A 1000V DC PV SIZE 1 DUAL IND.

Manufacturer:

Mfr Part:
PV-125ANH1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductPhotovoltaic Fuses
Current Rating125 A
Fuse TypeFast-Acting Fuses
Voltage Rating DC1 kVDC
Termination StyleKnife Blade
ClassClass gPV Fuses
Fuse Size / GroupNH1
Indicator StyleRed Light
SeriesPV-ANH
Height40 mm
Length75 mm
SubcategoryFuses
Width53 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
705,21 €705,21 €
Need more?
Contact Us