Reference Only
PV-1A10/T
Industrial & Electrical Fuses 1A 1000V DC SOLAR BLADE 10X38MM.
Datasheet
PV-1A10/T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Photovoltaic Fuses | |
| Current Rating | 1 A | |
| Fuse Type | Fast-Acting Fuses | |
| Voltage Rating DC | 1 kVDC | |
| Interrupt Rating | 50 kA | |
| Termination Style | Bolt Down | |
| Class | Class gPV Fuses | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | PV-A10 | |
| Diameter | 10 mm | |
| Length | 38 mm | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 68,34 € | 683,40 € | |
| 56,54 € | 2.827,00 € | |
| 53,17 € | 5.317,00 € |
Need more?