
PV-20A10-2P
Industrial & Electrical Fuses 20A 1000V DC INLINE FUSE/HOLDER ASM.
Datasheet
PV-20A10-2P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Photovoltaic Fuses | |
| Current Rating | 20 A | |
| Fuse Type | Fast-Acting Fuses | |
| Voltage Rating DC | 1 kVDC | |
| Interrupt Rating | 50 kA | |
| Termination Style | Radial Blade | |
| Class | Class gPV Fuses | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | PV-A10 | |
| Diameter | 10 mm | |
| Length | 38 mm | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 61,60 € | 616,00 € | |
| 50,98 € | 2.549,00 € | |
| 46,95 € | 4.695,00 € |
Need more?