Reference Only

PV-32ANH1

Industrial & Electrical Fuses .

Manufacturer:

Mfr Part:
PV-32ANH1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductPhotovoltaic Fuses
Current Rating32 A
Fuse TypeFast-Acting Fuses
Voltage Rating DC1 kVDC
Termination StyleBlade
ClassClass gPV Fuses
Fuse Size / GroupNH1
PackagingBulk
SeriesPV-ANH
Height52.9 mm
Length135 mm
SubcategoryFuses
Width39.65 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
532,14 €532,14 €
Need more?
Contact Us