Reference Only
PV-450A-3L-15
Industrial & Electrical Fuses .
Datasheet
PV-450A-3L-15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Photovoltaic Fuses | |
| Current Rating | 450 A | |
| Voltage Rating DC | 1.5 kVDC | |
| Interrupt Rating | 100 kA | |
| Body Style | Square Body Fuses | |
| Termination Style | Blade | |
| Class | Class gPV Fuses | |
| Indicator Style | With Indicator | |
| Height | 60 mm | |
| Length | 205 mm | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Fuses | |
| Width | 60 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.627,14 € | 1.627,14 € |
Need more?