Reference Only

PV-4A10-T

Industrial & Electrical Fuses 4A 1000V DC SOLAR BLADE 10X38MM.

Manufacturer:

Mfr Part:
PV-4A10-T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
SeriesPV-A10
ProductSpecialty Fuses
Current Rating4 A
Fuse TypeFast Blow
Voltage Rating DC1 kVDC
Interrupt Rating50 kA
Body StyleRound Body Fuses
Mounting StyleHolder
Termination StyleBolt Down
Fuse Size / Group10 mm x 38 mm
Indicator StyleWithout Indicator
PackagingBulk
Diameter10.3 mm
Length38 mm
Maximum Operating Temperature+ 90 C
Minimum Operating Temperature- 40 C
SubcategoryFuses
TypeSolar Photovoltaic Fuse

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
63,80 €638,00 €
Need more?
Contact Us