Reference Only
PVM-12
Cartridge Fuses 12A 600Vdc Photovoltaic Midget.
Datasheet
PVM-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | PVM | |
| Product | Specialty Fuses | |
| Fuse Type | Fast Blow | |
| Fuse Size / Group | 5AG Midget (10.3 mm x 38.1 mm) | |
| Voltage Rating DC | 600 VDC | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Packaging | Bulk | |
| Body Style | Cartridge Fuses | |
| Diameter | 10.3 mm | |
| Indicator Style | Without Indicator | |
| Length | 38.1 mm | |
| Product Type | Solar Photovoltaic Fuse | |
| Subcategory | Fuses | |
| Type | Solar Photovoltaic Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 232,43 € | 2.324,30 € |
Need more?