Reference Only
PVS-R-40
Industrial & Electrical Fuses FA, RK-5 40 A 600AC/DC.
Datasheet
PVS-R-40 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Solar Protection Fuses | |
| Current Rating | 40 A | |
| Voltage Rating AC | 600 VAC | |
| Fuse Type | Fast-Acting Fuses | |
| Voltage Rating DC | 600 VDC | |
| Body Style | Cartridge Fuses | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Class | Class RK5 Fuses | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | PVS-R | |
| Diameter | 1.06 in | |
| Length | 5.5 in | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536105090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 92,72 € | 927,20 € | |
| 87,21 € | 4.360,50 € | |
| 86,83 € | 8.683,00 € |
Need more?