Reference Only
PVS-R-90
Industrial & Electrical Fuses FA, RK-5 90 A 600AC/DC.
Datasheet
PVS-R-90 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Solar Protection Fuses | |
| Current Rating | 90 A | |
| Voltage Rating AC | 600 VAC | |
| Fuse Type | Fast-Acting Fuses | |
| Voltage Rating DC | 600 VDC | |
| Body Style | Cartridge Blade Fuses | |
| Mounting Style | Holder | |
| Termination Style | Knife Blade | |
| Class | Class RK5 Fuses | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | PVS-R | |
| Diameter | 1.34 in | |
| Length | 7.88 in | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536109090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 247,58 € | 247,58 € | |
| 232,35 € | 1.161,75 € | |
| 223,50 € | 2.235,00 € |
Need more?