Reference Only
PWC-03BFMA-LL7002
Standard Circular Connector ASSY LOCK 3PIN F CONN M PIN.
Datasheet
PWC-03BFMA-LL7002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Cable | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Shell Material | Nylon | |
| IP Rating | IP67 | |
| Current Rating | 20 A | |
| Cable Diameter | 9.6 mm | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Female | |
| Housing Material | Nylon | |
| Length | 48.15 mm | |
| Mating Style | Self Locking | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Part # Aliases | LTWPWC-03BFMA-LL7002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,71 € | 87,10 € | |
| 7,62 € | 152,40 € | |
| 7,46 € | 373,00 € | |
| 7,12 € | 712,00 € | |
| 6,67 € | 1.334,00 € | |
| 6,30 € | 3.150,00 € | |
| 5,96 € | 5.960,00 € |
Need more?