Reference Only
PWE-06BFFA-SL7001
Standard Circular Connector ASSY SCREW 6PIN F CONN F PIN.
Datasheet
PWE-06BFFA-SL7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Cable | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Shell Material | Nylon | |
| IP Rating | IP67 | |
| Current Rating | 8 A | |
| Cable Diameter | 10.8 mm | |
| Contact Material | Copper Alloy | |
| Flammability Rating | UL 1977 | |
| Housing Gender | Female | |
| Housing Material | Nylon | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Part # Aliases | LTWPWE-06BFFA-SL7001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,77 € | 107,70 € | |
| 9,97 € | 199,40 € | |
| 9,30 € | 465,00 € | |
| 8,56 € | 856,00 € | |
| 8,17 € | 1.634,00 € | |
| 7,81 € | 3.905,00 € | |
| 7,51 € | 7.510,00 € |
Need more?