Reference Only
PWE-06BMMA-SL7001
Standard Circular Connector ASSY SCREW 6PIN M CONN M PIN.
Datasheet
PWE-06BMMA-SL7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Cable | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Shell Material | Nylon | |
| IP Rating | IP67 | |
| Current Rating | 8 A | |
| Cable Diameter | 10.8 mm | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Flammability Rating | UL 1977 | |
| Housing Gender | Male | |
| Housing Material | Nylon | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Part # Aliases | LTWPWE-06BMMA-SL7001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,83 € | 88,30 € | |
| 7,28 € | 145,60 € | |
| 7,12 € | 356,00 € | |
| 6,56 € | 656,00 € | |
| 6,07 € | 1.214,00 € | |
| 5,55 € | 2.775,00 € | |
| 5,07 € | 5.070,00 € | |
| 5,02 € | 10.040,00 € |
Need more?