Reference Only
PWF-03AMMM-SL7A03
Specialized Cables Power, PWF, Plastic, 12A, 03 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 3000mm, IP67 Mated.
Datasheet
PWF-03AMMM-SL7A03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Specialized Cables | |
| Cable Length | 3 m (9.843 ft) | |
| Series | POWER | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,03 € | 200,30 € | |
| 17,28 € | 864,00 € | |
| 16,48 € | 1.648,00 € | |
| 16,21 € | 3.242,00 € | |
| 15,59 € | 7.795,00 € |
Need more?