Reference Only
PWF-03PFFS-SC7001
Standard Circular Connector PANEL SCREW 3PIN F CONN F PIN.
Datasheet
PWF-03PFFS-SC7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| IP Rating | IP67 | |
| Current Rating | 12 A | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Housing Gender | Female | |
| Housing Material | Nylon | |
| Mating Style | Threaded | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Thread Size | M3 | |
| Voltage Rating | 277 V | |
| Part # Aliases | LTWPWF-03PFFS-SC7001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,03 € | 70,30 € | |
| 6,39 € | 127,80 € | |
| 6,25 € | 312,50 € | |
| 5,84 € | 584,00 € | |
| 5,36 € | 1.072,00 € | |
| 4,89 € | 2.445,00 € | |
| 4,46 € | 4.460,00 € | |
| 4,42 € | 8.840,00 € |
Need more?