Reference Only
PWG-04BFFB-SL7002
Standard Circular Connector ASSY SCREW IN SILVER F CONN F PIN.
Datasheet
PWG-04BFFB-SL7002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Contact Plating | Silver | |
| IP Rating | IP67 | |
| Current Rating | 16 A | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Female | |
| Housing Material | Nylon | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 277 V | |
| Wire Gauge | 14 AWG to 18 AWG | |
| Part # Aliases | LTWPWG-04BFFB-SL7002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,57 € | 145,70 € | |
| 14,33 € | 286,60 € | |
| 12,93 € | 646,50 € | |
| 12,05 € | 1.205,00 € | |
| 11,78 € | 2.356,00 € | |
| 11,46 € | 5.730,00 € |
Need more?