Reference Only
PWG-04PFFB-SC7003
Circular Metric Connectors PANEL SCREW IN TIN F CONN F PIN.
Datasheet
PWG-04PFFB-SC7003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Current Rating | 16 A | |
| IP Rating | IP67 | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Gender | Female | |
| Housing Material | Nylon | |
| Locking Mechanism | Screw Locking | |
| Subcategory | Circular Connectors | |
| Part # Aliases | LTWPWG-04PFFB-SC7003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,09 € | 80,90 € | |
| 7,54 € | 150,80 € | |
| 7,41 € | 370,50 € | |
| 6,98 € | 698,00 € | |
| 6,62 € | 1.324,00 € | |
| 6,17 € | 3.085,00 € | |
| 5,84 € | 5.840,00 € |
Need more?