Reference Only
PWH-05PMMC-LC8001
Standard Circular Connector Power, PWH, Plastic, 25A, 05 pins, Male Connector, Male Contact, Circular, M25*1.0, 2 Points Lock, Crimp, Receptacle, Front Fastened, IP68 Unmated.
Datasheet
PWH-05PMMC-LC8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 5 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| IP Rating | IP68 | |
| Current Rating | 25 A | |
| Mating Style | Two Point Lock | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 660 VAC, 1 kVDC | |
| Wire Gauge | 14 AWG to 12 AWG | |
| Part # Aliases | LTWPWH-05PMMC-LC8001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,84 € | 128,40 € | |
| 12,01 € | 600,50 € | |
| 10,76 € | 1.076,00 € | |
| 10,48 € | 2.096,00 € | |
| 10,37 € | 5.185,00 € | |
| 10,27 € | 10.270,00 € |
Need more?