Reference Only
PWL-03PMFB-TS7001
Standard Circular Connector PANEL,3KEY LOCK 3P M CONN F PIN.
Datasheet
PWL-03PMFB-TS7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Panel | |
| Termination Style | Screw | |
| Contact Plating | Tin | |
| IP Rating | IP67 | |
| Current Rating | 30 A | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 300 V | |
| Wire Gauge | 8 AWG to 14 AWG | |
| Part # Aliases | LTWPWL-03PMFB-TS7001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,86 € | 118,60 € | |
| 11,41 € | 228,20 € | |
| 9,99 € | 499,50 € | |
| 9,46 € | 946,00 € | |
| 9,15 € | 1.830,00 € | |
| 8,92 € | 4.460,00 € | |
| 8,71 € | 8.710,00 € |
Need more?