
Q12R1BXXR110
LED Panel Mount Indicators .
Datasheet
Q12R1BXXR110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | LED Panel Mount Indicators | |
| Viewing Angle | 100 deg | |
| Product | Indicators | |
| Illumination Color | Red | |
| Mounting Hole Size | 12 mm | |
| Mounting Style | Panel | |
| Termination Style | Quick Connect | |
| LED Size | 8 mm | |
| Vf - Forward Voltage | 2 V | |
| Luminous Intensity | 350 mcd | |
| Lens Shape | Round | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Method | Nut and Washer | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,48 € | 237,00 € | |
| 7,90 € | 790,00 € | |
| 7,66 € | 7.660,00 € |
Need more?