Reference Only
Q22F1ABXXB24AE
LED Panel Mount Indicators .
Datasheet
Q22F1ABXXB24AE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | LED Panel Mount Indicators | |
| Viewing Angle | 30 deg to 100 deg | |
| Product | Indicators | |
| Illumination Color | Blue | |
| Mounting Hole Size | 22 mm | |
| Termination Style | Quick Connect | |
| Lens Color/Style | Blue, Flush | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 9.9 V | |
| Luminous Intensity | 101 mcd | |
| Lens Shape | Round Flat | |
| Series | Q22 | |
| IP Rating | IP67 | |
| Lens Color | Blue | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication | |
| Tradename | Q |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,98 € | 674,50 € | |
| 22,11 € | 2.211,00 € |
Need more?