Reference Only
Q6P7BXXB24E
LED Panel Mount Indicators .
Datasheet
Q6P7BXXB24E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | LED Panel Mount Indicators | |
| Operating Temperature Range | - 40 C to + 85 C | |
| Product | LED Indicators | |
| Illumination Color | Blue | |
| Mounting Style | Panel Mount | |
| LED Size | 6 mm | |
| If - Forward Current | 20 mA | |
| Luminous Intensity | 1.2 cd | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,96 € | 499,00 € | |
| 17,47 € | 1.747,00 € | |
| 15,53 € | 7.765,00 € |
Need more?