Reference Only

Q8025P5

Obsolete
Triacs 800V 25A 50-50-50mA

Manufacturer:

Mfr Part:
Q8025P5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTriacs
SeriesQxx25xx
On-State RMS Current - It RMS25 A
Non Repetitive On-State Current250 A
Rated Repetitive Off-State Voltage VDRM800 V
Off-State Leakage Current @ VDRM IDRM100 uA
On-State Voltage1.4 V
Holding Current Ih Max50 mA
Gate Trigger Voltage - Vgt2.75 V
Gate Trigger Current - Igt50 mA, 120 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
Mounting StyleThrough Hole
Package / CaseFastpak-3
PackagingBulk
Product TypeTriacs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?