Reference Only
Q8D-04AMMM-QL8A01
Circular Push Pull Connectors HS-Lok, Q8, Plastic, 5A, 04 pins, Male Connector, Male Contact, Straight, Push Pull, Overmolded, Length 1000mm, IP68.
Datasheet
Q8D-04AMMM-QL8A01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Series | HS-Lok | |
| Current Rating | 5 A | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,96 € | 139,60 € | |
| 12,93 € | 258,60 € | |
| 11,60 € | 580,00 € | |
| 10,66 € | 1.066,00 € | |
| 10,22 € | 2.044,00 € | |
| 10,10 € | 5.050,00 € |
Need more?