Reference Only
Q8U-06AFFM-QL8A01
Sensor Cables / Actuator Cables HS-Lok, Q8, Plastic, 2A, 06 pins, Female Connector, Female Contact, Straight, Push Pull, Overmolded, Length 1000mm, IP68.
Datasheet
Q8U-06AFFM-QL8A01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Socket | |
| Connector End A Pin Count | 6 Position | |
| Connector End B | No Connector | |
| Gender | Female | |
| Cable Length | 1 m (3.281 ft) | |
| Current Rating | 2 A | |
| Jacket Color | Black | |
| Series | HS-Lok | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,78 € | 147,80 € | |
| 13,80 € | 276,00 € | |
| 12,07 € | 603,50 € | |
| 11,47 € | 1.147,00 € | |
| 10,59 € | 2.118,00 € |
Need more?