Reference Only
Q8U-06PMMS-QF8001
Standard Circular Connector HS-Lok, Q8, Plastic, 2A, 06 pins, Male Connector, Male Contact, Hexagonal, M8*1.0, Push Pull, Solder, Receptacle, Front Fastened, Panel Thickness 8, IP68.
Datasheet
Q8U-06PMMS-QF8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel | |
| Termination Style | Solder Cup | |
| Contact Plating | Gold | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 8.1 mm | |
| IP Rating | IP68 | |
| Current Rating | 2 A | |
| Series | HS-Lok | |
| Contact Material | Copper Alloy | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Male | |
| Housing Material | Thermoplastic (TP) | |
| Length | 15.2 mm | |
| Mating Cycles | 2000 Cycle | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 100 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,63 € | 66,30 € | |
| 6,18 € | 123,60 € | |
| 6,08 € | 304,00 € | |
| 5,81 € | 581,00 € | |
| 5,26 € | 1.052,00 € | |
| 4,85 € | 2.425,00 € | |
| 4,73 € | 9.460,00 € |
Need more?