Reference Only
QB-RERBASE-X
Cable Mounting & Accessories QUICK-BUILD PEG.
Datasheet
QB-RERBASE-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Quick-Build Peg | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Width | 29.4 mm | |
| Height | 12.7 mm | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,93 € | 246,50 € | |
| 4,80 € | 960,00 € | |
| 4,07 € | 2.035,00 € | |
| 3,96 € | 3.960,00 € | |
| 3,89 € | 7.780,00 € |
Need more?