Reference Only
QB2525A60ESC7
Thermal Interface Products 2525 60mm AlN No Wrap
Datasheet
QB2525A60ESC7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Thermal Interface Products | |
| Product | Thermal Jumpers / Thermal Bridges | |
| Type | Q-Bridge Thermal Conductor | |
| Package / Case | 2525 (6163 metric) | |
| Material | Aluminum Nitride | |
| Length | 6.1 mm | |
| Width | 6.35 mm | |
| Thickness | 1.52 mm | |
| Series | QB | |
| Packaging | Tray | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Tradename | Q-Bridge |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?