Reference Only
QG030-353/12
Blowers & Centrifugal Fans DC CrossFlow Blower, 353x30mm Round, 12VDC, 91CFM, Speed Signal, TTL Compatible.
Datasheet
QG030-353/12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Crossflow Blower | |
| Current Type | DC | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 91 CFM (2.6 m3/min) | |
| Bearing Type | Ball | |
| Noise | 51 dBA | |
| Height | 353 mm | |
| Depth | 30 mm | |
| Width | 353 mm | |
| Housing Material | Aluminum | |
| Termination Style | Wire Leads - 2 | |
| Series | QG030 | |
| IP Rating | IP20 | |
| Features | Speed Signal, TTL Compatible | |
| Product Type | Blowers | |
| Size | 353 mm x 30 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | CrossFlow | |
| Part # Aliases | 9392715015 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596595 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?