Reference Only
QODN108A0B41-AHZ-HF
New Product
DC/DC Converters - Through Hole .
Datasheet
QODN108A0B41-AHZ-HF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 1.3 kW | |
| Input Voltage, Nominal | 54 VDC | |
| Input Voltage, Min | 40 VDC | |
| Input Voltage, Max | 60 VDC | |
| Output Voltage-Channel 1 | 12 V | |
| Output Current-Channel 1 | 108 A | |
| Length | 58.4 mm (2.299 in) | |
| Width | 36.8 mm (1.449 in) | |
| Height | 14.5 mm (0.571 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Dimensions | 58.4 mm x 36.8 mm x 14.5 mm | |
| Input Voltage | 40 VDC to 60 VDC | |
| Moisture Sensitive | Yes | |
| Mounting Style | Through Hole | |
| Product Type | DC-DC Converters | |
| Subcategory | DC-DC Converters | |
| Part # Aliases | 1600489288A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?