
QS912A Converter Shelf
Obsolete
DC/DC Converters - Rack Mount BDFB Fed w/AlarmCard 4x-48V 48Ain lug
Datasheet
QS912A Converter Shelf DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | DC/DC Converters - Rack Mount | |
| Isolation | Isolated | |
| Length | 544 mm | |
| Width | 305 mm | |
| Height | 87.6 mm | |
| Series | CPS3200U | |
| Mounting Style | Rack | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters | |
| Part # Aliases | 108996732 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?