
QSA4-3.5N-H1-G8
Multi-Directional Switches
Datasheet
QSA4-3.5N-H1-G8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Multi-Directional Switches | |
| Illuminated | Non-Illuminated | |
| Control Type | Navigation | |
| Current Rating | 200 mA | |
| Operating Force | 3.5 N | |
| Termination Style | SMD/SMT | |
| Height | 22.4 mm | |
| Length | 23 mm | |
| Product Type | Multi-Directional Switches | |
| Series | QSA | |
| Subcategory | Switches | |
| Voltage Rating DC | 20 mVDC | |
| Width | 18 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?