Reference Only
QSFD8-C100S-3L
New Product
I/O Connectors 1X1 SMD 76P 0.8Pitch High Speed.
Datasheet
QSFD8-C100S-3L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | I/O Connectors | |
| Product | Connectors | |
| Number of Positions | 76 Position | |
| Pitch | 0.8 mm | |
| Contact Plating | Gold | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Mounting Angle | Right Angle | |
| Series | QSFP-DD CON | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Data Rate | 800 Gb/s | |
| Features | Quad Small Form-Factor Pluggable | |
| Number of Ports | 1 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | High Speed I/O Connector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 180 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,75 € | 1.395,00 € | |
| 7,25 € | 2.610,00 € | |
| 6,65 € | 5.985,00 € |
Need more?