Reference Only
QUAD-00REC-0-0
Contact Probes RECEPTACLE.
Datasheet
QUAD-00REC-0-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Contact Probes | |
| Type | Receptacle | |
| Tip Style | Flat | |
| Length | 25.4 mm | |
| Current Rating | 500 mA | |
| Spring Force | 0.7 oz | |
| Travel | 1.14 mm | |
| Series | QUAD | |
| Packaging | Bulk | |
| Product Type | Contact Probes | |
| Spring Material | Stainless Steel | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Part # Aliases | 100635-000-0-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,95 € | 279,00 € | |
| 13,75 € | 687,50 € | |
| 12,13 € | 1.213,00 € | |
| 11,33 € | 2.266,00 € | |
| 11,08 € | 5.540,00 € |
Need more?