Reference Only
QUAD-0C-0-0 WO/WIRE
Contact Probes SPRING CONTACT PROBE FLAT W/O WIRE.
Datasheet
QUAD-0C-0-0 WO/WIRE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Contact Probes | |
| Type | Probe | |
| Tip Style | Flat | |
| Length | 22.86 mm | |
| Current Rating | 500 mA | |
| Spring Force | 0.7 oz | |
| Travel | 1.14 mm | |
| Series | QUAD | |
| Product Type | Contact Probes | |
| Spring Material | Stainless Steel | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Part # Aliases | 100077-002-0-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,98 € | 239,60 € | |
| 11,81 € | 590,50 € | |
| 10,41 € | 1.041,00 € | |
| 9,72 € | 1.944,00 € | |
| 9,51 € | 4.755,00 € |
Need more?