Reference Only
R10-E1X2-J1.0K
Obsolete
Low Signal Relays - PCB DPDT 5A 45VDC 1KOhm GEN PURPOSE RELAY
Datasheet
R10-E1X2-J1.0K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Product | Power Relays | |
| Type | Signal Relay | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 5 A | |
| Coil Current | 4.5 mA | |
| Coil Type | Non-Latching | |
| Power Consumption | 85 mW | |
| Contact Termination | Plug Pin | |
| Series | R10 | |
| Coil Resistance | 1 kOhms | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Mounting Style | Socket | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | 9-1393765-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium oxide (1306-19-0);Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?