Reference Only
R11-1-1.50A-B06EV
Circuit Breakers .
Datasheet
R11-1-1.50A-B06EV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Series | Snapak | |
| Product | Thermal Circuit Breakers | |
| Type | Thermal | |
| Current Rating | 1.5 A | |
| Number of Poles | 1 Pole | |
| Actuator | Rocker | |
| Height | 17.27 mm | |
| Length | 39.62 mm | |
| Mounting Style | Snap-In | |
| Subcategory | Circuit Breakers | |
| Termination Style | Quick Connector | |
| Tradename | AIRPAX | |
| Width | 37.21 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,79 € | 68,37 € | |
| 20,90 € | 104,50 € | |
| 18,47 € | 461,75 € | |
| 17,97 € | 898,50 € | |
| 17,63 € | 1.763,00 € | |
| 17,15 € | 4.287,50 € | |
| 16,57 € | 8.285,00 € |
Need more?