Reference Only
R11-2-10.0A-B06EV
Circuit Breakers .
Datasheet
R11-2-10.0A-B06EV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Series | Snapak | |
| Product | Thermal Circuit Breakers | |
| Type | Thermal | |
| Current Rating | 10 A | |
| Number of Poles | 1 Pole | |
| Actuator | Rocker | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| Product Type | Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Quick Connect | |
| Tradename | AIRPAX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,40 € | 55,20 € | |
| 16,54 € | 82,70 € | |
| 16,16 € | 161,60 € | |
| 14,77 € | 369,25 € | |
| 14,67 € | 733,50 € | |
| 14,31 € | 7.155,00 € |
Need more?