Reference Only
R20-3001202
Standoffs & Spacers R20 JUMPER SOCKET WITH HANDLE RED.
Datasheet
R20-3001202 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Standoffs & Spacers | |
| Product | Spacers | |
| Type | Hex | |
| Length | 12 mm | |
| Product Type | Standoffs, Spacers & Supports | |
| Series | R20 | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7415390000 |
| TARIC | 7415390000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9.600 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,744 € | 7.142,40 € | |
| 0,727 € | 7.270,00 € |
Need more?