Reference Only
R21-62-10.0A-B107CV
Circuit Breakers .
Datasheet
R21-62-10.0A-B107CV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Series | Snapak | |
| Product | Thermal Circuit Breakers | |
| Type | Thermal | |
| Current Rating | 10 A | |
| Number of Poles | 2 Pole | |
| Actuator | Rocker | |
| Height | 33.76 mm | |
| Length | 39.62 mm | |
| Mounting Style | Snap-In | |
| Subcategory | Circuit Breakers | |
| Termination Style | Quick Connector | |
| Tradename | AIRPAX | |
| Width | 37.21 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 82,20 € | 246,60 € | |
| 78,34 € | 391,70 € | |
| 74,91 € | 749,10 € | |
| 74,88 € | 1.872,00 € | |
| 74,10 € | 3.705,00 € | |
| 71,77 € | 7.177,00 € |
Need more?