Reference Only
R2E190-RB86-12
Blowers & Centrifugal Fans AC Centrifugal Fan, 190mm Round, 115VAC, 60Hz, 85/90W, 3090RPM, IP44, RadiCal.
Datasheet
R2E190-RB86-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | AC | |
| Operating Supply Voltage | 115 VAC | |
| Height | 190 mm | |
| Width | 190 mm | |
| Series | R2E190 | |
| Product Type | Blowers | |
| Size | 190 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | RadiCal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 205,31 € | 2.053,10 € | |
| 192,12 € | 4.803,00 € |
Need more?