Reference Only
R2E250-AL05-16
Blowers & Centrifugal Fans AC Motorized Impeller, 250mm Round, 230VAC, 60Hz, 295/310W, 3000RPM.
Datasheet
R2E250-AL05-16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | AC | |
| Operating Supply Voltage | 230 VAC | |
| Bearing Type | Ball | |
| Height | 250 mm | |
| Depth | 250 mm | |
| Width | 250 mm | |
| Termination Style | Wire Leads - 3 | |
| Series | R2E250 | |
| Product Type | Centrifugal Fans | |
| Size | 250 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 381,12 € | 3.811,20 € | |
| 372,82 € | 9.320,50 € |
Need more?