Reference Only
R2S175-AA07-39
Blowers & Centrifugal Fans AC Motorized Impeller, 175mm Round, 230VAC, 54/57W, 2580/2440RPM, IP20.
Datasheet
R2S175-AA07-39 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | AC | |
| Operating Supply Voltage | 230 VAC | |
| Bearing Type | Ball | |
| Height | 175 mm | |
| Depth | 175 mm | |
| Width | 175 mm | |
| Termination Style | Quick Connect Terminal | |
| Series | R2S175 | |
| IP Rating | IP20 | |
| Product Type | Centrifugal Fans | |
| Size | 175 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | R2S 175-AA07-39 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 175,79 € | 1.757,90 € |
Need more?