Reference Only
R3G220-RC05-03
Blowers & Centrifugal Fans EC Centrifugal Fan, Backward Curved, 220x220x73mm, 230VAC, 625m3/h, IP54.
Datasheet
R3G220-RC05-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | EC | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 620 m3/h | |
| Bearing Type | Ball | |
| Speed | 2580 RPM | |
| Power Rating | 85 W | |
| Height | 220 mm | |
| Depth | 71 mm | |
| Width | 220 mm | |
| Housing Material | Aluminum | |
| Termination Style | Wire Leads - 7 | |
| Series | R3G220 | |
| IP Rating | IP54 | |
| Features | Tachometer, 0-10V PWM | |
| Pressure Type | 240 Pa | |
| Product Type | Centrifugal Fans | |
| Size | 220 mm x 220 mm x 71 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | RadiCal | |
| Part # Aliases | VBS0220RSLDS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 339,93 € | 3.399,30 € |
Need more?