Reference Only
R3G250-AV29-B1
Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 250mm, 230VAC, 750W, 3450RPM, Ball, IP54.
Datasheet
R3G250-AV29-B1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal Fan and Blower | |
| Current Type | AC | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 1033 CFM (29.3 m3/min) | |
| Bearing Type | Ball | |
| Speed | 3450 RPM | |
| Power Rating | 750 W | |
| Height | 250 mm | |
| Width | 250 mm | |
| Housing Material | Aluminum | |
| Termination Style | Quick Connect Terminal | |
| Series | R3G250 | |
| IP Rating | IP54 | |
| Features | Alarm Relay | |
| Pressure Type | 889 Pa | |
| Product Type | Blowers | |
| Size | 250 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.194,30 € | 1.194,30 € |
Need more?