Reference Only
R412403124
Attenuators - Interconnects ATTENUATOR: BNC 3dB 3 GHZ 1W 50ohms.
Datasheet
R412403124 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Attenuators - Interconnects | |
| Connector Type | BNC | |
| Maximum Attenuation | 3 dB | |
| Power Rating | 1 W | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | Attenuator | |
| Packaging | Bulk | |
| Length | 32 mm | |
| Maximum Frequency | 3 GHz | |
| Product Type | Connectorized Attenuators | |
| Subcategory | Attenuators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 134,26 € | 671,30 € | |
| 114,13 € | 1.141,30 € | |
| 107,00 € | 2.675,00 € | |
| 101,89 € | 5.094,50 € |
Need more?