Reference Only

R413V06000

Attenuators - Interconnects ATTENUATOR: 1.85MM 6DB 67 GHZ 1W 50 OHMS.

Manufacturer:

Mfr Part:
R413V06000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryAttenuators - Interconnects
Connector Type1.85 mm
Frequency Range0 Hz to 67 GHz
Power Rating1 W
GenderMale / Female
Impedance50 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesATTENUATOR
PackagingBulk
Length21.33 mm
Maximum Frequency67 GHz
Minimum Frequency0 Hz
Product TypeConnectorized Attenuators
SubcategoryAttenuators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
623,89 €623,89 €
Need more?
Contact Us