Reference Only
R422210010
Attenuators ATTENUATOR : SMA 10DB 6GHZ 30W 50 ohms.
Datasheet
R422210010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Attenuators | |
| Packaging | Bulk | |
| Product Type | Attenuators | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Technology | Si |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 831,97 € | 831,97 € | |
| 790,31 € | 7.903,10 € |
Need more?