Reference Only
R443141000
Attenuators - Interconnects DC BLOCK: BNC 0.01-6GHZ 10W.
Datasheet
R443141000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Attenuators - Interconnects | |
| Connector Type | BNC | |
| Frequency Range | 0 Hz to 6 GHz | |
| Maximum Attenuation | 1 dB | |
| Power Rating | 10 W | |
| Gender | Male / Female | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Length | 32 mm | |
| Maximum Frequency | 6 GHz | |
| Minimum Frequency | 0 Hz | |
| Product Type | Connectorized Attenuators | |
| Subcategory | Attenuators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8543709099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 163,16 € | 815,80 € | |
| 141,10 € | 1.411,00 € | |
| 134,78 € | 3.369,50 € | |
| 129,66 € | 6.483,00 € |
Need more?