Reference Only
R574833605
RF Switch ICs SP6T Terminated Ramses SMA2.9 40GHz Latching Indicators 28Vdc D-sub connector
Datasheet
R574833605 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Switch ICs | |
| Switch Configuration | SP6T | |
| Minimum Frequency | 0 Hz | |
| Maximum Frequency | 40 GHz | |
| Insertion Loss | 1.1 dB | |
| Off Isolation - Typ | 50 dB | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | Module | |
| Packaging | Bulk | |
| Product Type | RF Switch ICs | |
| Subcategory | Wireless & RF Integrated Circuits |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?