Reference Only
R577113000LP
Coaxial Switches DPDT Ramses Low PIM N 12.4GHz Failsafe 28Vdc Pins Terminals with bracket
Datasheet
R577113000LP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Coaxial Switches | |
| Contact Form | DPDT | |
| Frequency | 12.4 GHz | |
| Coil Voltage | 28 VDC | |
| Termination Style | Solder Pin | |
| Packaging | Bulk | |
| Illuminated | Non-Illuminated | |
| Product Type | Coaxial Switches | |
| Series | DPDT | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?